RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH
Checking distributor stock and pricing after the page loads.
Analog Devices HMC276QS24TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |