
Sign in to ask questions about the Analog Devices HMC284MS8GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC284MS8GE technical specifications.
| IIP3 | 48dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 24dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC284MS8GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
