
The HMC286E is a 2.5GHz RF amplifier with a gain of 19dB and a noise figure of 1.7dB. It operates with an operating supply current of 8.5mA and has a P1dB of 6dBm. The amplifier is packaged in a SOT-23-6 package and is available in quantities of 500. It is packaged on a tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Frequency | 2.5GHz |
| Gain | 19dB |
| Noise Figure | 1.7dB |
| Operating Supply Current | 8.5mA |
| P1dB | 6dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |