2Bit 4dBStep 12dB 4GHz 6-Pin SOT-26 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC291ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC291ETR technical specifications.
| Package/Case | SOT-26 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0.7 to 4 GHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC291ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.