The HMC305SLP4ETR is a 5-bit attenuator with a step size of 0.5dB, suitable for frequencies between 400 and 7000MHz. It operates over a temperature range of -40 to 105 degrees Celsius and can be supplied with a voltage between 3.3 and 5 volts. The device is packaged in a 24-pin LFCSP EP package and is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC305SLP4ETR technical specifications.
| Number of Bits | 5 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 15.5(Typ)dB |
| Minimum Frequency | 400MHz |
| Maximum Frequency | 7000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Minimum Setup Time | 40ns |
| Minimum Hold Time | 0ns |
| Min Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 5V |
| Pin Count | 24 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.