5Bit 0.5dBStep 15.5dB 3.8GHz 10-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
Analog Devices HMC306AMS10ETR technical specifications.
| Number of Bits | 5 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 15.5(Typ)dB |
| Minimum Frequency | 700MHz |
| Maximum Frequency | 3800MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5V |
| Maximum Power Dissipation | 506mW |
| Pin Count | 10 |
| Package/Case | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.