
6-terminal RF amplifier IC designed for broadband applications. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. Maximum supply current is 74mA, supporting a single function.
Sign in to ask questions about the Analog Devices HMC311SC70E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC311SC70E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Supply Current-Max | 74 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC311SC70E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.