6-terminal RF amplifier IC designed for broad temperature operation from -40°C to 85°C. Features a single function with a maximum supply current of 74mA. This integrated circuit is a high-performance amplifier suitable for demanding RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC311SC70ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC311SC70ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Supply Current-Max | 74 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC311SC70ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.