Analog Devices HMC311ST89 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Current-Max | 74 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC311ST89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.