
GaAs MMIC SP8T non-reflective switch, operating from DC to 8 GHz. Features positive voltage control for simplified integration. Offers a wide operating temperature range from -40°C to 85°C. This 24-pin component provides robust RF signal routing capabilities.
Sign in to ask questions about the Analog Devices HMC321ALP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC321ALP4E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC321ALP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.