0MHz - 8000MHz RF/MICROWAVE SGL POLE EIGHT THROW SWITCH, 2.9dB INSERTION LOSS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC322LP4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC322LP4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC322LP4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.