GaAs InGaP HBT Driver Amplifier SMT, 3.0 - 4.5 GHz
Checking distributor stock and pricing after the page loads.
Analog Devices HMC326MS8GETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Current-Max | 160 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |