RF Power Amplifier IC, operating from 3 to 4 GHz. Features an 8-terminal surface-mount package with a pin count of 8. Designed for a wide operating temperature range, from -40°C to 85°C. This single-function monolithic microwave integrated circuit (MMIC) delivers amplified RF signals.
Analog Devices HMC327MS8GETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC327MS8GETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.