GaAs MMIC SP4T non-reflective positive control switch operating from DC to 8 GHz. Features a 16-pin package and a wide operating temperature range from -40°C to 85°C. This RF switch offers high performance for demanding wireless applications.
Analog Devices HMC345ALP3E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC345ALP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.