Voltage Variable Attenuator 32dB 20000MHz 6-Pin Chip Tray
Analog Devices HMC346 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC346 to view detailed technical specifications.
No datasheet is available for this part.