18 GHz voltage-controlled attenuator featuring 30 dB attenuation range. This RF IC operates across a wide temperature range from -40°C to 85°C. Designed with a 12-pin CLLCC package, it offers precise signal level control for wireless applications.
Analog Devices HMC346ALC3B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC346ALC3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.