Voltage Variable Attenuator 30dB 18000MHz 12-Pin CLLCC T/R
Sign in to ask questions about the Analog Devices HMC346ALC3BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC346ALC3BTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC346ALC3BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.