Voltage Variable Attenuator 30dB 14000MHz 16-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Analog Devices HMC346ALP3ETR technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 30(Typ)dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 14000MHz |
| Maximum Insertion Loss | 3.2dB |
| Maximum Control Voltage | -6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| Pin Count | 16 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.