Voltage Variable Attenuator 30dB 8000MHz 8-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
Analog Devices HMC346G8TR technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 30(Typ)dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 8000MHz |
| Maximum Insertion Loss | 3.5dB |
| Maximum Control Voltage | -5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| Pin Count | 8 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.