Voltage Variable Attenuator 30dB 18000MHz 12-Pin CLLCC EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC346LC3BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC346LC3BTR technical specifications.
| Attenuation Value | 30dB |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC346LC3BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.