Voltage Variable Attenuator 30dB 14000MHz 16-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Analog Devices HMC346LP3TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.