
High-performance RF switch IC designed for broadband applications. Features a wide operating temperature range from -55°C to 85°C. This 16-pin integrated circuit offers efficient signal switching capabilities within the RF and wireless spectrum.
Sign in to ask questions about the Analog Devices HMC347ALP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC347ALP3E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC347ALP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.