RF amplifier, a 12-terminal Heterojunction Bipolar Transistor (HBT) MMIC, operates across a 4 to 10 GHz frequency range. Features include a maximum operating temperature of 85°C and a minimum of -40°C, with a maximum supply current of 60mA. This single-function integrated circuit offers reliable performance within its specified temperature and frequency parameters.
Sign in to ask questions about the Analog Devices HMC3587LP3BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC3587LP3BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Supply Current-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC3587LP3BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.