Prescaler 5V Divide By 2 13000MHz 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC361G8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC361G8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 361 |
| Output Polarity | TRUE |
| fmax-Min | 1300 |
| RoHS | Yes |
| Eccn Code | 3A001.A.11.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC361G8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.