The HMC361G8TR is an industrial-grade prescaler IC from Analog Devices, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. This 8-pin device has a dual output and a JEDEC package code of R-MDSO-G8, suitable for high-frequency applications up to 13 GHz.
Analog Devices HMC361G8TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 361 |
| Output Polarity | TRUE |
| fmax-Min | 1300 |
| Max Frequency@Nom-Sup | 13000000000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC361G8TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.