
The HMC361S8GE is an 8-pin HSOP prescaler from Analog Devices, operating within an industrial temperature range of -40°C to 85°C. It has a single function and is powered by a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. This device features a maximum frequency of 10GHz and is designed for use in clock and timing applications.
Analog Devices HMC361S8GE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 361 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 10000 |
| Max Frequency@Nom-Sup | 10000000000 |
| RoHS | Yes |
| Eccn Code | 3A001.A.11.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC361S8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.