The HMC361S8GETR is an industrial-grade prescaler IC from Analog Devices, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum frequency of 10 GHz. It is available in a 3.9 x 4.9 mm SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC361S8GETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC361S8GETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 361 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 10000 |
| Max Frequency@Nom-Sup | 10000000000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC361S8GETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.