The HMC362S8GETR is an industrial-grade prescaler IC with a maximum frequency of 12000. It operates within a temperature range of -40 to 85°C and is supplied with a voltage between 4.75 and 5.25V. This device is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. The prescaler is a logic IC with a single function and a dual terminal position.
Analog Devices HMC362S8GETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 362 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 12000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC362S8GETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.