Prescaler 5V Divide By 8 12000MHz 10-Pin Die Tray
Checking distributor stock and pricing after the page loads.
Analog Devices HMC363-SX technical specifications.
| Division | 8 |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 12000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Typical Output Power | -6dBm |
| Typical Supply Current | 70mA |
| Pin Count | 10 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |