
The HMC363S8G is an industrial-grade prescaler IC from Analog Devices, operating within a temperature range of -40°C to 85°C. This 8-pin SMT-8 package IC has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The device features a maximum frequency of 12000MHz and a maximum frequency at nominal supply of 12GHz.
Analog Devices HMC363S8G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 363 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 12000 |
| Max Frequency@Nom-Sup | 12000000000 |
| RoHS | No |
| Eccn Code | 3A001.A.11.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC363S8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.