The HMC363S8GTR is an industrial-grade prescaler from Analog Devices, operating within a temperature range of -40°C to 85°C. This device features a maximum frequency of 12,000 MHz and a supply voltage of 5V, with a nominal voltage range of 4.75V to 5.25V. The prescaler has a single function and is available in an 8-pin SMT package, measuring 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC363S8GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC363S8GTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 363 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 12000 |
| Max Frequency@Nom-Sup | 12000000000 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC363S8GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.