The HMC365-SX is a 10-pin die prescaler from Analog Devices, operating over a frequency range of 0 to 13000 MHz. It is specified to function within a temperature range of -55 to 85°C. The device requires a supply voltage between 4.75 and 5.25 volts. Typical supply current is 110 mA, and the typical output power is 5 mW. The HMC365-SX is a component of the category of prescalers within clock and timing ICs.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC365-SX technical specifications.
| Division | 4 |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 13000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Typical Output Power | 5dBm |
| Typical Supply Current | 110mA |
| Pin Count | 10 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |