
High-performance RF amplifier operating from 7 to 15 GHz. This monolithic microwave integrated circuit (MMIC) features a single function and a 12-pin package. Designed for a wide temperature range, it operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices HMC3653LP3BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC3653LP3BE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC3653LP3BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.