Prescaler 5V Divide By 4 13000MHz 8-Pin FPACK Cut Tape
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC365G8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC365G8 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 365 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 13000 |
| RoHS | Yes |
| Eccn Code | 3A001.A.11.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC365G8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.