GaAs PHEMT MMIC Low Noise Amplifier w/ Bypass Mode, 700 - 1000 MHz
Sign in to ask questions about the Analog Devices HMC373LP3ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC373LP3ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC373LP3ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.