450MHz - 500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 11dB CONVERSION LOSS-MAX, ULTRA SMALL, PLASTIC, SMT, MSOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC387MS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC387MS8 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC387MS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.