Programmable 5-Bit Counter SMT, DC - 2.2 GHz
Analog Devices HMC394LP4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 394 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 2200 |
| Max Frequency@Nom-Sup | 2200000000 |
| RoHS | No |
| Eccn Code | 3A001.A.11.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC394LP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.