The HMC394LP4E is a 24-pin quad prescaler IC from Analog Devices, operating within a temperature range of -55°C to 85°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The device features a maximum frequency of 2.2GHz and is packaged in the S-XQCC-N24 package type.
Analog Devices HMC394LP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 394 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 2200 |
| Max Frequency@Nom-Sup | 2200000000 |
| RoHS | Yes |
| Eccn Code | 3A001.A.11.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC394LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.