The HMC394LP4TR is a 24-pin quad prescaler IC from Analog Devices, operating within a temperature range of -55°C to 85°C. It features a supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The device has a pin count of 24 and a width and length of 4mm. It is designed for use in clock and timing applications, specifically counters and dividers, and is packaged in a VQCCN package type.
Analog Devices HMC394LP4TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PRESCALER |
| Family | 394 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 2200 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC394LP4TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.