Up/Down Conv Mixer 2.2GHz 8-Pin MSOP
Checking distributor stock and pricing after the page loads.
Analog Devices HMC400MS8TR technical specifications.
| Maximum Input Frequency | 2200MHz |
| Maximum Output Frequency | 300MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |