2.9 GHz Integer-N Synthesizer (N = 2 - 32) for clock and timing applications. Features a 24-terminal, QUAD-positioned S-PQCC-N24 package with dimensions of 4mm x 4mm. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (4.75V to 5.25V). Single function integrated circuit.
Analog Devices HMC4069LP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC4069LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.