
High-performance InGaP HBT power amplifier designed for RF applications, operating across a 2.2 to 2.8 GHz frequency range. This surface-mount integrated circuit features an 8-pin package and is suitable for operation in temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC414MS8GETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC414MS8GETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.