6Bit 0.5dBStep 31.5dB 13GHz 9-Pin Die Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC424A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC424A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 0 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC424A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.