6Bit 0.5dBStep 31.5dB 3GHz 16-Pin CPAK T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC424AG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC424AG16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC424AG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.