
13GHz, 6-bit digital attenuator with 0.5dB step resolution and a maximum attenuation of 31.5dB. Features a 16-pin LFCSP package, operating across a temperature range of -55°C to 85°C.
Sign in to ask questions about the Analog Devices HMC424ALP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC424ALP3E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC424ALP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.