6-bit digital attenuator for RF and wireless applications, offering a 0.5 dB step size and up to 31.5 dB of maximum attenuation. Operates from 0 MHz to 13 GHz with a 16-pin QFN EP package. Features a wide operating temperature range of -55 °C to 85 °C and a supply voltage range of -5.5 V to -4.5 V, with a low supply current of 5 mA.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC424ALP3ETR technical specifications.
| Number of Bits | 6 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 31.5(Typ)dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 13000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | -5.5V |
| Max Operating Supply Voltage | -4.5V |
| Maximum Supply Current | 0.005A |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.