16-pin LFCSP EP attenuator featuring 6 bits for precise signal control. Offers a 0.5dB step resolution and a maximum attenuation of 31.5dB. Operates efficiently across a wide temperature range from -40°C to 85°C, supporting frequencies up to 8GHz.
Analog Devices HMC425ALP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC425ALP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.