
GaAs MMIC positive control transfer switch operating from DC to 8GHz. Features 16 terminals and a single function. Offers a wide operating temperature range from -40°C to 85°C with a maximum supply current of 0.01A.
Analog Devices HMC427ALP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Current-Max | 0.01 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC427ALP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.