
Voltage-controlled oscillator (VCO) with integrated buffer amplifier, operating within the 4.45 to 5.0 GHz frequency range. This surface-mount integrated circuit offers a wide operating temperature range from -40°C to 85°C. Featuring a 24-pin package, it provides essential RF amplification capabilities for demanding applications.
Analog Devices HMC429LP4E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC429LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.