Voltage-Controlled Oscillator (VCO) with integrated buffer amplifier, operating across a frequency range of 4.45 to 5.0 GHz. This surface-mount component features a 24-terminal package and supports a nominal supply voltage of 3V, with a range of 2.75V to 3.25V. Designed for robust performance, it operates within an ambient temperature range of -40°C to 85°C.
Analog Devices HMC429LP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.75 |
| Supply Voltage-Max | 3.25 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC429LP4ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.